WAGO 221 Series Lever Connector, 2-Way, 32A, 24 → 12 AWG Wire, Cage Clamp Termination
- RS Stock No.:
- 883-7544
- Mfr. Part No.:
- 221-412
- Brand:
- WAGO
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.53
(exc. VAT)
£5.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,217 unit(s) ready to ship
- Plus 16,057 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 9 | £4.53 | £0.453 |
10 - 49 | £3.67 | £0.367 |
50 + | £3.31 | £0.331 |
*price indicative
- RS Stock No.:
- 883-7544
- Mfr. Part No.:
- 221-412
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WAGO | |
Number of Ways | 2 | |
Current Rating | 32A | |
Wire Size | 24 → 12 AWG | |
Termination Method | Cage Clamp | |
Mounting Type | Cable Mount | |
Fused | No | |
Material | Polycarbonate | |
Voltage Rating | 450 V | |
Series | 221 | |
Cable CSA | 4mm² | |
Colour | Clear | |
Maximum Operating Temperature | +105°C | |
Gender | Female | |
Enclosed | Yes | |
Select all | ||
---|---|---|
Brand WAGO | ||
Number of Ways 2 | ||
Current Rating 32A | ||
Wire Size 24 → 12 AWG | ||
Termination Method Cage Clamp | ||
Mounting Type Cable Mount | ||
Fused No | ||
Material Polycarbonate | ||
Voltage Rating 450 V | ||
Series 221 | ||
Cable CSA 4mm² | ||
Colour Clear | ||
Maximum Operating Temperature +105°C | ||
Gender Female | ||
Enclosed Yes | ||
- COO (Country of Origin):
- DE
WAGO Terminal Block, 4kV Rated Surge Voltage, 32A Current Rating - 221 Series - 221-412
Need to terminate wires in a trice? Pick this terminal block from WAGO to secure conductors and make lasting connections. For versatility, the component teams up with solid and stranded leads ranging in size between 24 and 12AWG. Wiring is a piece of cake. Simply pull up the lever, insert the conductor, then push the lever down. Thanks to the transparent casing, you can easily spot connection problems inside the unit.
Features & Benefits
• Hollowed-out grips hold conductors firmly in place to reduce accidental disconnections and downtime
• Current rating of 32A for use in demanding applications
• Self-extinguishing for safety in the event of a fire
• Two connections to let you link multiple wires
• Current rating of 32A for use in demanding applications
• Self-extinguishing for safety in the event of a fire
• Two connections to let you link multiple wires
Applications
• Lighting installations
• Electrical networks
• PA systems
• Automotive manufacturing
• Railway applications
• Electrical networks
• PA systems
• Automotive manufacturing
• Railway applications
Can I test this terminal block with a multimeter?
Yes, this terminal block has two ports for probes, so you can test it in a jiffy for convenient troubleshooting.
Can I reuse this terminal block?
Yes. Thanks to the spring cage terminals, it's a cinch to insert and remove wires as needed.
Related links
- WAGO 221 Series Lever Connector 32A Cage Clamp Termination
- WAGO 221 Series Lever Connector 32A Cage Clamp Termination
- WAGO 221 Series Connector 32A Cage Clamp Termination
- WAGO 221 Series Connector 32A Cage Clamp Termination
- WAGO 221 Series Lever Connector 41A Cage Clamp Termination
- WAGO 221 Series Lever Connector 41A Cage Clamp Termination
- WAGO 221 Series Lever Connector 41A Cage Clamp Termination
- WAGO 221 Series Splice Connector 32A Cage Clamp Termination